SSL 32 EL 150 R30 | Gossen Metrawatt
Electronic load, 0 to 30 A, 150 W, 115-230 VAC, SSL 32 EL 150 R30
Unit Price (€ / pc.)
1,547.00 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 4 Weeks **
Electronic load, K850A, Gossen Metrawatt
Highly accurate direct current sinks for use in research, development, production, service and training.
Features
- Potential free input with safety sockets
- Safe electrical isolation
- Output switchable ON/OFF
- Current characteristic or R-characteristic selectable
Technical specifications
Width | 215 mm | |
Input voltage AC | 115-230 VAC | |
Height | 100 mm | |
Power | 150 W | |
Depth | 280 mm | |
Load DC voltage | 350 V | |
Load direct current | 0 bis 30 A | |
Range of Output Currence | 0 bis 30 A |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |