SSL 32 EL 300 R30 | Gossen Metrawatt

Electronic load, 0 to 30 A, 300 W, 115-230 VAC, SSL 32 EL 300 R30

Order No.: 21K5268
EAN: 4012932117509
MPN:
SSL 32 EL 300 R30
K851A
Series: SSL
SSL 32 EL 300 R30 Gossen Metrawatt Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,023.00 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,023.00 €

Electronic load, K851A, Gossen Metrawatt

Highly accurate DC sinks for use in research, development, production, service and training.

Features

  • Floating input with safety sockets
  • Safe electrical isolation
  • Output switchable ON/OFF
  • Current characteristic or R-characteristic selectable
Technical specifications
Width 215 mm
Input voltage AC 115-230 VAC
Height 100 mm
Power 300 W
Depth 280 mm
Load DC voltage 350 V
Load direct current 0 bis 30 A
Range of Output Currence 0 bis 30 A
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes