SSP 32N 80RU 6P | Gossen Metrawatt
Laboratory power supply, 80 VDC, outputs: 1 (6 A), 0 to 6 A, 240 W, 230 VAC, SSP 32N 80RU 6P

SSP-Constanter, K332A, Gossen Metrawatt
The KONSTANTERs of the SSP 32N series cover the rated powers of 120W, 240W, 320 W with an output voltage up to 80 V and a rated current up to 20A.
BET (Bidirectional Energy Transformation) circuitry realizes nearly load-independent rise and fall times. The devices have analog as well as digital interfaces and are therefore ideally suited for use in the test field. Power outputs at the front and rear allow use as a laboratory or as a panel-mounted device
Features
- Load-independent setpoint jumps < 1ms
- Auto-Range Output
- Short-time working range up to 200% of nominal output power
Number of outputs | 1 | |
Output voltage DC | 80 VDC | |
Output current | 6 A | |
Width | 221.5 mm | |
Input voltage AC | 230 VAC | |
Height | 88 mm | |
Power | 240 W | |
Depth | 400 mm | |
efficiency | 70 % | |
Range of Output Currence | 0 bis 6 A |
Country of origin | DE |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |