SYSKON P3000 | Gossen Metrawatt
Computer controllable laboratory power supply, 60 V, outputs: 1 (120 A), 0 to 120 A, 3000 W, 115-200 VAC, SYSKON P3000
Unit Price (€ / pc.)
11,067.00 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
11,067.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,067.00 €
Konstanter, K363A, Gossen Metrawatt
DC power supply 3000W, 60V, 120A programmable
The SYSKON series are fast, accurate, analog and digital programmable DC power suppliesideal for automated test sequences. In addition to the wide range of programming capabilities, the device offers excellent output values in terms of speed, accuracy and ripple.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 60 V | |
Output current | 120 A | |
Width | 447 mm | |
Input voltage AC | 115-200 VAC | |
Height | 191 mm | |
Power | 3000 W | |
Depth | 541 mm | |
efficiency | 81 % | |
Range of Output Currence | 0 bis 120 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |