SYSKON P4500 | Gossen Metrawatt

Computer controllable laboratory power supply, 60 V, (180 A), 0 to 180 A, 4500 W, SYSKON P4500

Order No.: 21K5262
EAN: 4016138540659
MPN:
SYSKON P4500
K364A
Series: SYSKON
SYSKON P4500 Gossen Metrawatt Bench Power Supplies and Loads Image 1
SYSKON P4500 Gossen Metrawatt Bench Power Supplies and Loads Image 2
Image may differ
Unit Price (€ / pc.)
14,161.00 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
14,161.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14,161.00 €

DC Power Supply, K364A, Gossen Metrawatt

The SYSKON series devices are fast, accurate, analog and digital programmable DC power supplies ideal for automated test sequences. In addition to the wide range of programming capabilities, the device offers excellent output values in terms of speed, accuracy and ripple.

The SYSKON P-Series KONSTANTERs cover the rated outputs of 500W, 800W, 1500 W, 3000 W, 4500 W with an output voltage up to 60 V and a rated current up to 180A.

Features

  • 1700 sequence steps
  • Auto-Range Output
  • Read-in and read-out of all programmable parameters
Technical specifications
Output voltage DC 60 V
Output current 180 A
Width 447 mm
Height 191 mm
Power 4500 W
Depth 541 mm
efficiency 82 %
Range of Output Currence 0 bis 180 A
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes