SYSKON P800 | Gossen Metrawatt
Computer controllable laboratory power supply, 60 V, (40 A), 0 to 40 A, 800 W, SYSKON P800
Unit Price (€ / pc.)
5,474.00 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
DC Power Supply, K347A, Gossen Metrawatt
The SYSKON series devices are fast, accurate, analog and digital programmable DC power supplies ideal for automated test sequences. In addition to the wide range of programming capabilities, the device offers excellent output values in terms of speed, accuracy and ripple.
The KONSTANTERs of the SYSKON P series cover the rated powers of 500W, 800W, 1500 W, 3000 W, 4500 W with an output voltage up to 60 V and a rated current up to 180A.
Features
- 1700 sequence steps
- Auto-Range Output
- Read-in and read-out of all programmable parameters
Technical specifications
Output voltage DC | 60 V | |
Output current | 40 A | |
Width | 447 mm | |
Height | 102 mm | |
Power | 800 W | |
Depth | 541 mm | |
efficiency | 80 % | |
Range of Output Currence | 0 bis 40 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |