METRACABLE TDR PRO | Gossen Metrawatt
METRACABLE TDR PRO Time Domain Reflektometer
Unit Price (€ / pc.)
1,186.43 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 4 Weeks **
Reflectometer, M281A, Gossen Metrawatt
The Metracable TDR Pro is a compact handheld instrument for pinpointing cable defects and measuring cable length.
The Metracable TDR Pro is ideally suited for pinpointing and classifying cable defects for all types of symmetrical cable without service.
Features
- AUTO mode for immediate use
- Freeze function
- Backlit graphic display
- Bluetooth interface
Technical specifications
Version | Reflektometer | |
Batteries | AA | |
Width | 100 mm | |
Weight | 390 g | |
Height | 45 mm | |
Length | 195 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90304000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |