ISO-KALIBRATOR 1 | Gossen Metrawatt
Calibration Adapter
Order No.: 21K5408
EAN: 4012932111774
MPN:
ISO-KALIBRATOR 1
M662A
Unit Price (€ / pc.)
535.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Calibration adapter, M662A, Gossen Metrawatt
Adapter for fast and rational testing of accuracy of measuring devices for insulation resistances and low impedance resistances.
Technical specifications
Width | 60 mm | |
Length | 122 mm | |
max. operating temperature | 75 °C | |
measurement range | 100 kΩ-100 MΩ | |
min. operating temperature | -25 °C | |
Product type | Kalibrator | |
Depth | 53 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |