METRAHIT CAL | Gossen Metrawatt
Universal Calibrator and Simulator
Handheld Calibrator, M244A, Gossen Metrawatt
The Gossen Metrawatt METRAHIT multifunction calibrator is a highly accurate calibration and simulation device for electrical quantities. As a handheld instrument, it is suitable for precise calibration and testing tasks in the field as well as for work in the testing department and laboratory. It allows the process engineer to simulate sensor conditions at the input of a transmitter while simultaneously measuring and storing the resulting signal output. A built-in memory allows storage of common calibration procedures for testing transmitters in the field and later generation of calibration reports.
Product type | Kalibrator | |
measurement range | 0-300 mV, 0-15 V, 0-24 mA | |
Resolution | 0,01 mV | |
Voltage | 15 V | |
min. operating temperature | -20 °C | |
max. operating temperature | 50 °C | |
Length | 200 mm | |
Width | 87 mm | |
Depth | 45 mm |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |