CP1100 | Gossen Metrawatt

TRMS AC/DC current clamp transformer CP1100, 2000 A (DC), 2000 A (AC), 300 V (DC), 300 V (AC), opening 32 mm, CAT III 300 V

Order No.: 21K5477
EAN: 4012932122077
MPN:
CP1100
Z203B
CP1100 Gossen Metrawatt Clamp Meters
Image may differ
Unit Price (€ / pc.)
571.20 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
571.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
571.20 €

AC/DC clamp-on current sensor, Z203B, Gossen Metrawatt

The CP30, CP330, CP1100 and CP1800 clamp-on current sensors are designed for accurate, non-contact measurement of AC and DC currents and complex current waveforms (TRMS).

AC/DC clamp-on current sensor with voltage output for multimeter, 100A /1000A, 32mm dia.

Features

  • The characteristics of Hall-effect sensors make them a powerful instrument for measuring inverters, switched-mode power supplies, industrial controls, and other applications that require current measurement or waveform analysis.
Technical specifications
Echteffektivwertmessung (TRMS) möglich Yes
max. Messwert (Frequenz) 65 Hz
max. Strommesswert (bei AC) 2000 A
max. Strommesswert (bei DC) 2000 A
min. Messwert (Frequenz) 45 Hz
Produkt-Art AC/DC-Zangenstromwandler
Spannungsmessbereich (AC) 300 V
Spannungsmessbereich (DC) 300 V
Überspannungskategorie CAT III 300 V
Zangenöffnung 32 mm
Logistics
Ursprungsland GB
Zolltarifnummer 90303370
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes