METRACLIP 410 | Gossen Metrawatt
TRMS AC/DC current clamp METRACLIP 410, 400 A (DC), 400 A (AC), 300 V (DC), 300 V (AC), opening 25 mm, CAT III 300 V
Unit Price (€ / pc.)
517.65 € *
Available in 7 Days: 38 pcs. - if ordered today
AC-DC Current Clamp, M320B, Gossen Metrawatt
AC/DC - Zangenstrommessgerät bis 400 A
The METRACLIP 410 clamp current meter is used for precise, non-contact measurement of AC and DC currents and complex current forms.
Ideal for electricians, as AC and DC can be measured - and currents up to 300 A, according to the requirements of "workshop equipment
- Real effective value display
- 1 mA / 10 mA Resolution
- Automatic measuring range selection
- Automatic zero adjustment
- Automatic switch off
- Hold measured values
- Gripper opening 25 mm
- METRACLIP 41: Precise current measurement from 5 mA to 40 A
- METRACLIP 410: Precise current measurement from 100 mA to 400 A
1 AC / DC clamp ammeter
1 9 V alkaline battery
1 Instruction manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 25 mm | |
| Surge voltage category | CAT III 300 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 300 V | |
| min. Measured value (frequency) | 15 Hz | |
| max. measured value (frequency) | 400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |