METRACLIP 62 | Gossen Metrawatt
TRMS current clamp METRACLIP 62, 200 mA (DC), 200 mA (AC), opening 18 mm, CAT III 300 V
Unit Price (€ / pc.)
1,474.41 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 4 Weeks **
Clamp meter, M311F, Gossen Metrawatt
Leakage current clamp meter with specially shielded clamp opening for protection against external influences.
For leakage current measurements with the measuring ranges 200 mA, 2000 mA, 10 A TRMS, each AC and DC with Hall sensor . With automatic zero setting.
Features
- Robust housing
- Max-Hold, Min-Hold, Data-Hold, automatic switch-off
- Accuracy: ±1% ±5 digit (50 / 60 Hz)
- LCD 3.5 digit, up to 1999
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 2 kHz | |
max. measured current value (AC) | 200 mA | |
max. measured current value (DC) | 200 mA | |
min. Measured value (frequency) | 50 Hz | |
Product type | Stromzange | |
Surge voltage category | CAT III 300 V | |
Pliers opening | 18 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |