METRACLIP 85 | Gossen Metrawatt
TRMS clamp multimeter METRACLIP 85, 900 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
696.15 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 4 Weeks **
Multi-measuring plier, M312J, Gossen Metrawatt
Multiple measuring clamp for current, voltage and frequency, 600 V CAT IV
The METRAclip 85 Multi-measuring plier are suitable for measurements in applications in the service and industrial sectors, for troubleshooting electrical installations and for repairing electrical vehicles.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 2.999 kHz | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 900 A | |
max. resistance range | 59.99 kΩ | |
min. Measured value (frequency) | 5 Hz | |
Product type | Zangenmultimeter | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 34 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |