PROFITEST CLIP | Gossen Metrawatt
Leakage current clamp PROFITEST CLIP, 100 mA (DC), 100 mA (AC), CAT II 600 V, CAT III 300 V
Order No.: 21K5592
EAN: 4012932129175
MPN:
PROFITEST CLIP
Z506H
Unit Price (€ / pc.)
878.22 € *
Available: 0 pcs.
Available in 7 Days: 64 pcs.
Leadtime: 4 Weeks **
Measuring clamp, Z506H, Gossen Metrawatt
Measuring clamp for leakage or fault currents from 0.1 mA, direct or residual currents up to 25 mA
Technical specifications
max. measured current value (AC) | 100 mA | |
max. measured current value (DC) | 100 mA | |
Product type | Leckstrommesszange | |
Surge voltage category | CAT II 600 V, CAT III 300 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |