TR-2500B | Gossen Metrawatt
Current sensor TR-2500B, 500 A (AC), opening 50 mm
Order No.: 21K5710
EAN: 2050005067070
MPN:
TR-2500B
Z817B
Unit Price (€ / pc.)
515.27 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
AC current clamp, Z817B, Gossen Metrawatt
Clamp current sensor 10-500 AAC, 50mm Ø
Range - total at measuring current Accuracy ± phase error ± frequency range max. conductor Ø mm, 10...500A rms 100...500A / 10-100A 1% / 2% 1.5° / 3° 40Hz ...10kHz 50
Technical specifications
TRMS possible | No | |
max. measured value (frequency) | 10 kHz | |
max. measured current value (AC) | 500 A | |
min. Measured value (frequency) | 40 Hz | |
Product type | Stromsensor | |
Pliers opening | 50 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |