WZ12A | Gossen Metrawatt

Current clamp WZ12A, 180 A (AC), opening 20 mm, CAT III 300 V

Order No.: 21K5529
EAN: 4012932113150
MPN:
WZ12A
Z219A
WZ12A Gossen Metrawatt Clamp Meters
Image may differ
Unit Price (€ / pc.)
207.06 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.06 €

Clamp current transformer, Z219A, Gossen Metrawatt

Clamp current transformer 15 ... 180AAC, 1mA/A, ±3%

Features

  • Low transmission errors
  • Suitable for power meters due to small phase angle error
  • Compact and handy
  • Permanently connected safety lines
  • Current output
Technical specifications
TRMS possible No
max. measured value (frequency) 400 Hz
max. measured current value (AC) 180 A
max. resistance range 5 Ω
min. Measured value (frequency) 45 Hz
Product type Stromzange
Surge voltage category CAT III 300 V
Pliers opening 20 mm
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes