WZ12B | Gossen Metrawatt
TRMS current sensor WZ12B, 100 A (AC), opening 15 mm, CAT III 300 V
Order No.: 21K5530
EAN: 4012932113167
MPN:
WZ12B
Z219B
Unit Price (€ / pc.)
289.17 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Clamp current transformer, Z219B, Gossen Metrawatt
Clamp current sensor 10mA ... 100AAC, 100mV/A, ±2% clamp current sensor
Features
- Low transmission errors
- Suitable for power meters due to small phase angle error
- Compact and handy
- Permanently connected safety lines
- Current output
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 500 Hz | |
max. measured current value (AC) | 100 A | |
max. resistance range | 1 MΩ | |
min. Measured value (frequency) | 45 Hz | |
Product type | Stromsensor | |
Surge voltage category | CAT III 300 V | |
Pliers opening | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |