WZ12D | Gossen Metrawatt
Current clamp WZ12D, 150 A (AC), opening 15 mm, CAT III 300 V
Order No.: 21K5532
EAN: 4012932113860
MPN:
WZ12D
Z219D
Unit Price (€ / pc.)
310.5900 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 4 Weeks **
Clamp current transformer, Z219D, Gossen Metrawatt
Clamp current transformer 30mA ... 150AAC, 1000:1, 1mA/A, ±2.5%
Features
- Low transmission errors
- Suitable for power meters due to small phase angle error
- Compact and handy
- Permanently connected safety lines
- Current output
Technical specifications
TRMS possible | No | |
max. measured value (frequency) | 500 Hz | |
max. measured current value (AC) | 150 A | |
max. resistance range | 50 Ω | |
min. Measured value (frequency) | 45 Hz | |
Product type | Stromzange | |
Surge voltage category | CAT III 300 V | |
Pliers opening | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |