Z3512 | Gossen Metrawatt
TRMS current clamp Z3512, 1000 A (AC), opening 52 mm, CAT III 600 V
Order No.: 21K5226
EAN: 4016139051376
MPN:
Z3512
GTZ3512000R0001
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: 4 Weeks **
Clamp current transformer, GTZ3512000R0001, Gossen Metrawatt
Clamp current transformer 0.5 ... 1000 AAC, 1 mA/AAC, 0.5 ... 0.7%
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 5 kHz | |
max. measured current value (AC) | 1000 A | |
max. resistance range | 5 Ω | |
min. Measured value (frequency) | 30 Hz | |
Product type | Stromzange | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 52 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |