Z592X | Gossen Metrawatt

Clamp meter Z592X, 1200 A (AC), opening 52 mm, CAT IV 300 V

Order No.: 21K5667
EAN: 4012932128574
MPN:
Z592X
Z592X
Z592X Gossen Metrawatt Clamp Meters
Image may differ
Unit Price (€ / pc.)
674.73 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
674.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
674.73 €

Measuring pliers, Z592X, Gossen Metrawatt

Clamp meter for GEOHM PRO/XTRA, measuring range: 0.001 ... 1200 A AC, max. cable diameter: 52 mm, transformation ratio: 1000 A / 1 A, frequency range: 30 Hz ... 10 kHz, IP 40, measuring category: 300 V CAT IV

Technical specifications
TRMS possible No
max. measured value (frequency) 10 kHz
max. measured current value (AC) 1200 A
min. Measured value (frequency) 30 Hz
Product type Zangenmessgerät
Surge voltage category CAT IV 300 V
Pliers opening 52 mm
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes