3P/SCHWEISS PAKET SECUTEST ST PRO | Gossen Metrawatt

Device tester 3P/SCHWEISS PAKET SECUTEST ST PRO, CAT II 250 V, 500 V (DC), 230 V (AC)

Order No.: 24K1541
EAN: 4012932133684
MPN:
3P/SCHWEISS PAKET SECUTEST ST PRO
M708D
Series: SECUTEST
3P/SCHWEISS PAKET SECUTEST ST PRO Gossen Metrawatt Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
7,639.80 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7,639.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,639.80 €

Welding package, 3P/SCHWEISS PAKET SECUTEST ST PRO, GOSSEN METRAWATT

3P/Welding package SECUTEST ST PRO including IZYTRON BUSINESS PROFESSIONAL.

Features

  • Automatic DUT connection and protection class detection
  • High-resolution and brilliant colour 4.3" TFT display
  • Quick access to measurement and test functions via double rotary switches, direct selection keys and softkeys
  • Unique multiple measurement - allows convenient recording of multiple measuring points
Technical specifications
Product type Gerätetester
Degree of protection (IP) IP40
Surge voltage category CAT II 250 V
Max measured value DC voltage 500 V
Max measured value AC voltage 230 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes