GEOHM PRO | Gossen Metrawatt

Earthing and low-resistance tester

Order No.: 21K5396
EAN: 4012932128345
MPN:
GEOHM PRO
M592A
Series: GEOHM
GEOHM PRO Gossen Metrawatt Electric Installation and Insulation Testers Image 1
GEOHM PRO Gossen Metrawatt Electric Installation and Insulation Testers Image 2
GEOHM PRO Gossen Metrawatt Electric Installation and Insulation Testers Image 3
Image may differ
Unit Price (€ / pc.)
3,027.36 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
3,027.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,027.36 €

High precision earth and low resistance meter, M592A, Gossen Metrawatt

With the GEOHM PRO all common methods of grounding measurement can be carried out easily and reliably. The measuring method for checking lightning protection systems under almost real conditions with the different types of pulse measuring method should be emphasized. Due to the extensive measuring accessories, grounding measurements and resistance measurements can be easily realized in any environment and on any grounding/lightning protection system even without disconnecting the grounding electrode. In addition, a professional grounding analysis can be performed based on the measured interference voltages as well as interference frequencies.

The measuring method for checking lightning protection systems under almost real conditions with the different types of pulse measuring method should be emphasized. Furthermore, a professional grounding analysis can be performed based on the measured interference voltages as well as interference frequencies.

Features

  • COST SAVING - one device for many measuring tasks.
  • ZEITERSPARNIS - Easy troubleshooting through professional grounding analysis.
  • EASY TO USE - due to intuitive operator guidance, graphic display and help function.
  • FAST REPRODUCIBILITY - through modern data management.
  • ROBUST BY MEASUREMENT CASE - use in harsh environments and easy transport.
Technical specifications
Batteries C
Product type Erdungsprüfgerät
Degree of protection (IP) IP54
Surge voltage category CAT III 600 V
Logistics
Country of origin PL
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes