M520P | Gossen Metrawatt

Installation tester M520P, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)

Order No.: 21K5362
EAN: 4012932120417
MPN:
M520P
Series: PROFITEST
M520P Gossen Metrawatt Electric Installation and Insulation Testers Image 1
M520P Gossen Metrawatt Electric Installation and Insulation Testers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Installation tester, PROFiTEST MF XTRA
Installation tester, PROFiTEST MF XTRA
Order No.: 21K5730
Manufacturer: Gossen Metrawatt
per pc. 3,266.6571 € *
*incl. VAT plus shipping costs

Measuring and testing device, M520P, Gossen Metrawatt

The PROFITEST MXTRA offers all measuring and testing functions for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, expansion and during a repeat test (DGUV regulation 3). The PROFITEST MXTRA offers all measuring and testing functions for testing the effectiveness of protective measures on fixed electrical installations - both with predefined and optionally with programmable test sequences that are required according to the test standards in accordance with IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III.

The PROFITEST MXTRA makes your investment decision easy. Because with the test scope perfectly tailored to your requirements, it is the ideal test instrument for your everyday life - day after day. With its optimal operation and storage concept, the creation of a test report is quick and easy. Once you have created a system structure, you can also use it across all PROFITEST devices - from intro to master. In this way, every employee simply tests in exactly the same way every time. And with the PROFITEST Service Guarantee, you can be sure that your test instrument will still be up-to-date in 10 years.

Features

  • Measurement and test sequence - simple creation of the system structure / measure & save / generate protocol
  • Preconfigured and self-programmable test sequences for rapid testing of electrical systems
  • Storage concept for up to 50,000 data records
  • Testing of all current universal current sensitive RCDs, IMDs, RCMs and many more
  • Protection of the operator by PE detection when used by finger contact

PROFITEST – versatile and future-proof

  • Intuitive operation
  • Efficient work
  • Standards-compliant testing
  • Legally secure documentation

PROFITEST – saves time and money

  • As single test instrument for a broad range of applications
  • All measurements without any bothersome replugging of the measurement cables
  • Can be used all over the world thanks to language selection

PROFITEST – even 10 years down the road

  • Future-proof thanks to firmware updates
  • 10-year service guarantee
  • DAkkS certificate issued by own calibration laboratory
  • User support for questions about testing

PROFITEST – quick and easy report generation

  • Cascadable, future-proof software concept
  • Modern data management by means of customer and measurement data administration
  • Creation of system structures – from the system all the way down to the measuring points
  • Quick and easy generation of a legally secure report per ZVEH

PROFITEST – reliable measuring and testing

  • Easy operation with rotary switch
  • Predefined test sequences for structured testing
  • On-site help thanks to help function with wiring diagrams
  • Measuring category: 600 V CAT III / 300 V CAT IV
  • 4-wire measuring method – no compensation of the measurement cables is required

Testing the effectiveness of protective measures on fixed electrical installations in accordance with IEC 60364-6 (DIN VDE 0100-600), EN 50110-1 (DIN VDE 0105-100), EN 60204-1 (VDE 0113-1) and other country-specific standards. Testing of electric charging stations according to EN 61851-1 (DIN VDE 0122-1) as well as earth measurements

  • Wide range measuring device for all AC and three-phase networks with voltages from 65 to 500 V and frequencies from 15.4 to 420 Hz
  • Loop and mains impedance measurement with DC bias
  • Measurement of the insulation resistance with nominal voltage, with variable or increasing test voltage
  • Low resistance measurement with automatic polarity reversal
  • Testing of residual current protection devices and special RCD circuit breakers (selective S, SRCDs, PRCDs, Schukomat, Sidos, type G/R, AC, A, F, B, B+, EV, MI)
  • Testing residual current (RCD) protection circuits in IT networks
  • Testing insulation monitoring devices (IMDs)
  • Testing of residual current monitoring devices (RCMs)
  • Measuring the grounding resistance (mains operation / battery operation)
  • Leakage current measurement with adapter PRO-AB
  • Standard-compliant testing of e-charging stations according to IEC 61851 in connection with the test adapters PRO-TYP I/II
  • Testing of PRCD type S and K using PROFITEST PRCD
  • Residual voltage measurement according to EN 60204
  • Autofunction test sequences
  • USB / Bluetooth interface
  • Push-Print function - transmission of the measured value after measurement
  • Technical specifications
    Batteries AA
    Product type Installationstester
    Degree of protection (IP) IP40
    Surge voltage category CAT III 600 V, CAT IV 300 V
    Insulation resistance Max 499 MΩ
    Insulation resistance Min 50 kΩ
    Max measured value AC voltage 600 V
    Logistics
    Country of origin DE
    Customs tariff number 90303370
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes
    Replacement

    Order No.:

     21K5730

    Manufacturer SKU:

     PROFITEST MF XTRA

     

    Available: 0 pcs. Leadtime: 4 Weeks **
    3,266.66 € per pc. *
    *incl. VAT plus shipping costs
    **Subject to prior sale
    1 pcs.
    3,266.6571 €