MEISTERPAKET PROFITEST INTRO | Gossen Metrawatt

Installation tester MEISTERPAKET PROFITEST INTRO, CAT III 600 V, CAT IV 300 V, 50 kΩ to 300 MΩ, 600 V (AC)

Order No.: 21K5350
EAN: 4012932127324
MPN:
MEISTERPAKET PROFITEST INTRO
M503B
Series: PROFITEST
MEISTERPAKET PROFITEST INTRO Gossen Metrawatt Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
2,972.62 € *
Available: 0 pcs.
Available in 7 Days: 71 pcs.
Leadtime: 4 Weeks **
Total Price:
2,972.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,972.62 €

Test equipment set, M503B, Gossen Metrawatt

Test equipment set "Meisterpaket INTRO" for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, extension and repeat testing, in particular to comply with DGUV regulation 3.

The "INTRO Master Package" test equipment set makes your investment decision easy. With accessories perfectly tailored to your requirements, the set is particularly suitable for your testing tasks, e.g. within the framework of DGUV Regulation 3. Professional recording of the test objects and documentation of the test.

Features

  • Measuring and test sequence - simple creation of the plant structure / measure & save / generate protocol
  • Memory concept for up to 50,000 data records
  • Testing of all current all-current sensitive RCDs and many more
  • Protection of the operator by PE detection when used by finger contact
Technical specifications
Batteries AA
Product type Installationstester
Degree of protection (IP) IP52
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 300 MΩ
Insulation resistance Min 50 kΩ
Max measured value AC voltage 600 V
Logistics
Country of origin SK
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes