METRALINE EARTH | Gossen Metrawatt
Ground resistance and low resistance meter METRALINE EARTH, CAT III 600 V, CAT IV 300 V, 0 to 9999 Ω
Earthing resistance, METRALINE EARTH, Gossen Metrawatt
The Metraline Earth is used for professional measurement of earth resistance and for low-resistance measurements with a test current of ≥ 200 mA in accordance with EN 61557-4 / VDE 0413-4. The new instrument makes the use of all standard earthing measurement methods simple and reliable. Professional earthing analysis according to Wenner and the measuring method for testing earthing and lightning protection systems using 3 and 4-wire circuits, which delivers highly precise results, are especially noteworthy. Thanks to its compact design, the instrument is ideal for mobile applications and permits trouble-free use in any environment.
Features
- Color graphic display
- Easy menu navigation
- Professional earthing measurement (3-wire, 4-wire and Wenner)
- USB interface for updates
- Simplifies work procedures thanks to intelligent operating functions
- Convenient earth resistance measurement and low resistance measurement in accordance with DIN 18014
- Comprehensive accessories set covering all standard earthing measurements
Batteries | NiMH | |
Product type | Erdungswiderstands- und Niederohmmessgerät | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Resistance Range | 0 Ohm bis 9999 Ohm |
Country of origin | RS |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |