METRALINE MF | Gossen Metrawatt
Installation tester METRALINE MF, CAT III 600 V, CAT IV 300 V, 0 to 999 MΩ, 550 V (DC)
Unit Price (€ / pc.)
1,398.25 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Multifunctional installation tester, METRALINE MF, Gossen Metrawatt
The METRALINE MF is equipped with a color display and intuitive user prompting for easy operation. The modern scope of functions includes all tests required for electrical installations, e-mobility and earthing measurements. Convenient operation is supported by help diagrams and acoustic signals. The compact format makes the device ideal for mobile use.
Features
- Color graphic display
- Intuitive operation
- USB interface for updates and evaluation
- Large memory for up to 1000 measurements
- Modern scope of functions
- Optimized value for the money
- Easy handling thanks to help function and acoustic signals
- From testing to results in just a few clicks
Technical specifications
Batteries | AA | |
Product type | Installationstester | |
Degree of protection (IP) | IP42 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 999 MΩ | |
Insulation resistance Min | 0 MΩ | |
Max measured value DC voltage | 550 V |
Download
Logistics
Country of origin | RS |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |