PROFITEST H+E CABLE | Gossen Metrawatt
Installation tester kit PROFITEST H+E CABLE, CAT II 300 V, 0.1 to 19.99 MΩ
Unit Price (€ / pc.)
5,532.31 € *
Available: 0 pcs.
Leadtime: On Request **
Tester for electric charging cables, M525K, Gossen Metrawatt
The PROFiTEST H+E CABLE device is used for standardised testing of charging cables for electric vehicles. It is designed for testing charging cables mode 2 (IC-CPD) and charging cables mode 3.
Features
- Automatic test sequence according to manufacturer specifications
- Manufacturer database
- Individual tests by qualified electricians, password-protected
- Connection of a keyboard, barcode and QR code reader for input
- Direct connection of charging cables mode 2 / 3
- Testing of 1-phase and 3-phase charging cables
- The test can be carried out directly at any location
Applications
- RLO Low-resistance continuity of the protective conductor
- RISO Insulation resistance
- RCD AC tripping current and time
- DC sensor test 6 mA tripping time/current n - Simulation L/N/PE
Scope of delivery
- 1 x PROFITEST H+E CABLE
- 1 x Adapter Schuko-CEE 32 A
- 1 x Adapter Schuko-CEE 16 A
- 1 x Adapter Schuko-Camping CEE 16 A blue
- 1 x Mains connection cable
- 1 x Roll of thermal paper for printer
- 1 x Factory calibration certificate
- 1 x Quick Start Guide DE, GB
Technical specifications
Produkt-Art | Installationstester-Set | |
Schutzart (IP) | IP40/IP67 | |
Überspannungskategorie | CAT II 300 V | |
Isolationswiderstand Max | 19.99 MΩ | |
Isolationswiderstand Min | 0.1 MΩ |
Download
Logistics
Ursprungsland | RS |
Zolltarifnummer | 90303100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |