PROFITEST MF TECH 0105-SET | Gossen Metrawatt
Installation tester, PROFiTEST MF TECH 0105-Set
Unit Price (€ / pc.)
3,266.6571 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,266.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,266.6571 €
Testing set, M537B, Gossen Metrawatt
M537B set for testing the effectiveness of protective measures at stationary electrical systems after periodic testing, especially for the fulfillment of DGUV regulation 3.
Features
- Context-sensitive color graphic display
- Measuring and test sequence - easy setup of the system structure / measuring and storage / report generation
- Preconfigured and user programmable test sequences for testing electric systems quickly
- Storage concept for up to 50,000 data records
- Testing of all up-to-date AC/DC sensitive RCDs, RDC-DDs and RCMBs
- User safety thanks to PE detection when using finger contact
- Forward-looking connectivity
- Intuitive user prompting with help function which provides support for pending measuring tasks
- All decisive measuring functions can be quickly selected with the rotary switch
- Especially well-suited for mobile use, even at construction sites and in industrial environments, thanks to the compact, impact-resistant housing with integrated rubber protector
- Also suitable for international use thanks to extensive setting options for language etc.
- 4-wire measuring method – no compensation of the measurement cables is required
Technical specifications
Product type | Installationstester-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |