PROFITEST MF XTRA 0105-SET | Gossen Metrawatt

Installation tester, PROFiTEST MF XTRA 0105-Set

Order No.: 21K5736
EAN: 4012932134896
MPN:
PROFITEST MF XTRA 0105-SET
M537H
Series: PROFiTEST MF
PROFITEST MF XTRA 0105-SET Gossen Metrawatt Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
3,644.1846 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,644.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,644.1846 €

Testing set, M537H, Gossen Metrawatt

M537H set for testing the effectiveness of protective measures at stationary electrical systems after periodic testing, especially for the fulfillment of DGUV regulation 3.

Features

  • Context-sensitive color graphic display
  • Measuring and test sequence - easy setup of the system structure / measuring and storage / report generation
  • Preconfigured and user programmable test sequences for testing electric systems quickly
  • Storage concept for up to 50,000 data records
  • Testing of all up-to-date AC/DC sensitive RCDs, RDC-DDs and RCMBs
  • User safety thanks to PE detection when using finger contact
  • Forward-looking connectivity
  • Intuitive user prompting with help function which provides support for pending measuring tasks
  • All decisive measuring functions can be quickly selected with the rotary switch
  • Especially well-suited for mobile use, even at construction sites and in industrial environments, thanks to the compact, impact-resistant housing with integrated rubber protector
  • Also suitable for international use thanks to extensive setting options for language etc.
  • 4-wire measuring method - no compensation of the measurement cables is required
Technical specifications
Product type Installationstester-Set
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes