PROFITEST MF XTRA | Gossen Metrawatt

Installation tester, PROFiTEST MF XTRA

Order No.: 21K5730
EAN: 4012932133752
MPN:
PROFITEST MF XTRA
M535H
Series: PROFiTEST MF
PROFITEST MF XTRA Gossen Metrawatt Electric Installation and Insulation Testers Image 1
PROFITEST MF XTRA Gossen Metrawatt Electric Installation and Insulation Testers Image 2
PROFITEST MF XTRA Gossen Metrawatt Electric Installation and Insulation Testers Image 3
Image may differ
Unit Price (€ / pc.)
3,266.6571 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,266.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,266.6571 €

Measuring and test instrument, M535H, Gossen Metrawatt

The M535H provides all measuring and test functions for testing the effectiveness of protective measures at stationary electrical installations - with predefined, or optionally with programmable test sequences which are required in accordance with test standards IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). It’s the ideal test instrument for routine daily work - day after day - thanks to its scope of functions for professional electricians, which is perfectly matched to your requirements. Test report generation is quick and easy thanks to optimized operation and the practical memory concept. You save time with every measurement, and you’re able to complete more measurements each day.

Features

  • Context-sensitive color graphic display
  • Measuring and test sequence - easy setup of the system structure / measuring and storage / report generation
  • Preconfigured and user programmable test sequences for testing electric systems quickly
  • Storage concept for up to 50,000 data records
  • Testing of all up-to-date AC/DC sensitive RCDs, RDC-DDs and RCMBs
  • User safety thanks to PE detection when using finger contact
  • Measuring category: 600 V CAT III / 300 V CAT IV
  • 4-wire measuring method - no compensation of the measurement cables is required
  • RELOOP earth loop resistance measurement
  • RE selective earthing resistance
  • Intuitive operation thanks to innovative user prompting
  • Test sequences for efficient work
  • Broad range of applications thanks to diverse measuring options
  • Convenient work procedures without any bothersome replugging of the measurement cables
  • Can be used all over the world thanks to language selection
  • Future-proof thanks to on-site firmware updates
Technical specifications
Product type Installationstester
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes