PROFITEST MPRO IQ | Gossen Metrawatt

Installation tester PROFITEST MPRO IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)

Order No.: 21K5368
EAN: 4012932132502
MPN:
PROFITEST MPRO IQ
M535C
Series: PROFiTEST MPRO
PROFITEST MPRO IQ Gossen Metrawatt Electric Installation and Insulation Testers Image 1
PROFITEST MPRO IQ Gossen Metrawatt Electric Installation and Insulation Testers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Installation tester, PROFiTEST MF XTRA
Installation tester, PROFiTEST MF XTRA
Order No.: 21K5730
Manufacturer: Gossen Metrawatt
per pc. 3,266.6571 € *
*incl. VAT plus shipping costs

Measuring and testing device, M535C, Gossen Metrawatt

The PROFITEST PRO IQ offers all measuring and testing functions for testing the effectiveness of protective measures on fixed electrical installations - both with predefined and optionally with programmable test sequences required according to the test standards IEC 60364-6 (DIN VDE 0100-600) as well as EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III.

The PROFITEST MPRO IQ makes your investment decision easy. Because with the test scope perfectly tailored to your requirements for the electrical professional, it is the ideal test instrument for your daily routine - day after day. With its optimal operation and memory concept, creating a test report is simple and fast. This saves you time with every test and allows you to perform more tests every day. Once you have created system structures, you can also use them across all PROFITEST devices - from Intro to Master. This means that every employee always tests in exactly the same way. And with the PROFITEST service guarantee you can be sure that your test instrument will still be up to date in 10 years.

Features

  • Measuring and testing procedure - simple creation of the system structure / measure & save / generate protocol
  • Preconfigured and user-programmable test sequences for fast testing of electrical systems
  • Storage concept for up to 50,000 data records
  • Protection of the operator by PE detection when used by finger contact
Technical specifications
Batteries AA
Product type Installationstester
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 499 MΩ
Insulation resistance Min 50 kΩ
Max measured value AC voltage 600 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 21K5730

Manufacturer SKU:

 PROFITEST MF XTRA

 

Available: 0 pcs. Leadtime: 4 Weeks **
3,266.66 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,266.6571 €