PROFITEST MPRO | Gossen Metrawatt
Installation tester PROFITEST MPRO, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)

Measuring and testing device, M520N, Gossen Metrawatt
The PROFITEST PRO offers all measuring and testing functions for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, expansion and on the occasion of a repeat test (DGUV regulation 3). The PROFITEST PRO offers all measuring and testing functions for testing the effectiveness of protective measures on fixed electrical installations - both with pre-defined and optionally with programmable test sequences that are required according to the test standards according to IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III. Tests of the effectiveness of protective measures on fixed electrical installations according to IEC 60364-6 (DIN VDE 0100-600), EN 50110-1 (DIN VDE 0105-100) as well as earth measurements.
Batteries | AA | |
Product type | Installationstester | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |