PROFITEST MTECH+ IQ | Gossen Metrawatt
Installation tester PROFITEST MTECH+ IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)

Measuring and testing device, M535B, Gossen Metrawatt
Measuring and testing device for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, extension and on the occasion of a repeat test (DGUV regulation 3). The PROFITEST MTECH+ IQ offers all measuring and test functions for testing the effectiveness of protective measures on fixed electrical installations - both with predefined and optionally with programmable test sequences that are required according to the test standards IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III The PROFITEST MTECH+ IQ makes your investment decision easy. Because with a test scope perfectly tailored to your requirements for the electrical professional, it is the ideal test instrument for your everyday life - day after day. With its optimum operation and the memory concept, the creation of a test report is quick and easy. This saves you time during each test and allows you to perform more tests every day. Once you have created a system structure, you can also use it across all PROFITEST devices - from intro to master. In this way, every employee always performs exactly the same tests. And with the PROFITEST Service Guarantee, you can be sure that your test instrument will still be up-to-date in 10 years.
Features
- Measurement and test sequence - simple creation of the system structure / measure & save / generate protocol
- Preconfigured and self-programmable test sequences for rapid testing of electrical systems
- Storage concept for up to 50,000 data records
- Testing of all current sensitive RCDs and many more
- Protection of the operator by PE detection when used by finger contact
Batteries | AA | |
Product type | Installationstester | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |