PROFITEST MTECH+ | Gossen Metrawatt

Installation tester PROFITEST MTECH+, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)

Order No.: 21K5363
EAN: 4012932125924
MPN:
PROFITEST MTECH+
M520R
Series: PROFiTEST MTECH
PROFITEST MTECH+ Gossen Metrawatt Electric Installation and Insulation Testers Image 1
PROFITEST MTECH+ Gossen Metrawatt Electric Installation and Insulation Testers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Installation tester, PROFiTEST MF TECH
Installation tester, PROFiTEST MF TECH
Order No.: 21K5731
Manufacturer: Gossen Metrawatt
per pc. 2,731.05 € *
*incl. VAT plus shipping costs

Measuring and testing device, M520R, Gossen Metrawatt

Measuring and testing device for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, extension and on the occasion of a repeat test (DGUV regulation 3), The PROFITEST MTECH+ offers all measuring and testing functions for testing the effectiveness of protective measures on fixed electrical installations - both with pre-defined and optionally with programmable test sequences which are necessary according to the test standards according to IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III, The PROFITEST MTECH+ makes your investment decision easy. Because with a test scope perfectly tailored to your requirements for the electrical professional, it is the ideal test instrument for your everyday life - day after day. With its optimal operation and the memory concept, the creation of a test protocol is quick and easy. This saves you time during each test and allows you to perform more tests every day. Once you have created a system structure, you can also use it across all PROFITEST devices - from intro to master. In this way, every employee always performs exactly the same tests. And with the PROFITEST Service Guarantee, you can be sure that your test instrument will still be up-to-date in 10 years.

  • Measurement and test sequence - simple creation of the system structure / measure & save / generate protocol
  • Preconfigured and self-programmable test sequences for rapid testing of electrical systems
  • Storage concept for up to 50,000 data records
  • Testing of all current sensitive RCDs and many more
  • Protection of the operator by PE detection when used by finger contact

PROFITEST - versatile and future-proof

  • Intuitive operation
  • Efficient working
  • Testing in conformity with standards
  • Legally compliant logging

PROFITEST - saves time and money

  • Only one testing device for a wide range of applications
  • All measurements without annoying replugging the test leads
  • Internationally applicable thanks to language selection

PROFITEST - even in 10 years

  • Future-proof through firmware updates
  • Service guarantee of 10 years
  • DAkkS certificate from our own calibration centre
  • User support and support for exam questions
Technical specifications
Batteries AA
Product type Installationstester
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 499 MΩ
Insulation resistance Min 50 kΩ
Max measured value AC voltage 600 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 21K5731

Manufacturer SKU:

 PROFITEST MF TECH

 

Available: 0 pcs. Leadtime: 4 Weeks **
2,731.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,731.05 €