PROFITEST MXTRA IQ | Gossen Metrawatt

Installation tester PROFITEST MXTRA IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)

Order No.: 21K5369
EAN: 4012932132519
MPN:
PROFITEST MXTRA IQ
M535D
Series: PROFITEST
PROFITEST MXTRA IQ Gossen Metrawatt Electric Installation and Insulation Testers Image 1
PROFITEST MXTRA IQ Gossen Metrawatt Electric Installation and Insulation Testers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Installation tester, PROFiTEST MF XTRA
Installation tester, PROFiTEST MF XTRA
Order No.: 21K5730
Manufacturer: Gossen Metrawatt
per pc. 3,266.6571 € *
*incl. VAT plus shipping costs

Measuring and testing device, M535D, Gossen Metrawatt

Measuring and testing device for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, extension and on the occasion of a repeat test (DGUV regulation 3)

The PROFITEST MXTRA IQ offers all measurement and test functions for testing the effectiveness of protective measures on fixed electrical installations - both with predefined and optionally with programmable test sequences that are required according to the test standards IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III.

The PROFITEST MXTRA IQ makes your investment decision easy. With a test scope perfectly tailored to your requirements, it is the ideal test instrument for your everyday life - day in, day out. With its optimal operation and storage concept, creating a test report is quick and easy. Once you have created a system structure, you can also use it across all PROFITEST devices - from intro to master. In this way, every employee simply tests in exactly the same way every time. And with the PROFITEST Service Guarantee, you can be sure that your test instrument will still be up-to-date in 10 years.

  • Measurement and test sequence - simple creation of the system structure / measure & save / generate protocol
  • Preconfigured and self-programmable test sequences for rapid testing of electrical systems
  • Storage concept for up to 50,000 data records
  • Testing of all current universal current sensitive RCDs, IMDs, RCMs and many more
  • Protection of the operator by PE detection when used by finger contact
Technical specifications
Batteries AA
Product type Installationstester
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 499 MΩ
Insulation resistance Min 50 kΩ
Max measured value AC voltage 600 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 21K5730

Manufacturer SKU:

 PROFITEST MF XTRA

 

Available: 0 pcs. Leadtime: 4 Weeks **
3,266.66 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,266.6571 €