PROFITEST PV | Gossen Metrawatt
Installation tester PROFITEST PV, CAT III 1000 V, 1000 V (DC)
Peak power and characteristic curve measuring device, M360A, Gossen Metrawatt
The PROFiTEST-PV allows the measurement of the I-V-characteristic of photovoltaic single modules as well as strings.
Using a patented procedure, the tester can determine the peak power, the series internal resistance and the parallel internal resistance "with only one measurement and without specifying the module data" directly at the installation site and display them on the high-resolution touch color graphic display suitable for sunlight.
Features
- Measurement of the I-V-characteristic on PV-modules and strings up to 1000 V DC, currents up to 20 A DC, power up to 20 kW
- High accuracy of the recorded I-V-characteristic due to uniform measurement on capacitive load.
- Measurement of short-circuit current Isc, open-circuit voltage Uoc, current peak power of a solar cell Pmax, series resistance Rs, measurement of parallel line resistance Rp
- Automatic conversion of current measured values to STC
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP20 | |
Surge voltage category | CAT III 1000 V | |
Max measured value DC voltage | 1000 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |