PROFITEST PVSUN | Gossen Metrawatt
Installation tester PROFITEST PVSUN, CAT III 1000 V, 20 MΩ, 370 V (DC), 264 V (AC)
Test instrument, M360C, Gossen Metrawatt
With the PROFITEST PVsun, all required electrical safety tests on photovoltaic systems can be carried out easily, safely and in compliance with standards according to DIN EN 62446.
The tester is suitable for testing PV modules and strings up to max. 1,000 V / 20 A. In addition to the insulation measurement, the polarity test, the ground fault test, the continuity of the protective conductor can also be tested. The tester is characterized by its ergonomic design and easy handling at a weight of only 500g.
Features
- Voltage measurement: 0 ... 1000 V DC
- Current measurement (direct): 0 ... 20 A DC
- Insulation resistance measurement, measuring range: 0 ... 20 MO, test voltages: 250 V / 500 V / 1000 V DC
- Earth fault measurement: 0 ... 1000 V DC
Batteries | AA | |
Product type | Installationstester | |
Degree of protection (IP) | IP42 | |
Surge voltage category | CAT III 1000 V | |
Insulation resistance Max | 20 MΩ | |
Max measured value DC voltage | 370 V | |
Max measured value AC voltage | 264 V |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |