SECUTEST ST BASE | Gossen Metrawatt

Device tester SECUTEST ST BASE, CAT II 250 V, 500 V (DC), 230 V (AC)

Order No.: 24K1535
EAN: 4012932133387
MPN:
SECUTEST ST BASE
M707A
Series: SECUTEST
SECUTEST ST BASE Gossen Metrawatt Electric Installation and Insulation Testers Image 1
SECUTEST ST BASE Gossen Metrawatt Electric Installation and Insulation Testers Image 2
Image may differ
Unit Price (€ / pc.)
3,355.80 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,355.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,355.80 €

Test device, SECUTEST ST BASE, GOSSEN METRAWATT

Test device with standard-compliant test sequences for testing the electrical safety of devices after repair and on the occasion of a repeat test.

Features

  • Automatic DUT connection and protection class detection
  • High-resolution and brilliant colour 4.3" TFT display
  • Quick access to measurement and test functions via double rotary switches, direct selection keys and softkeys
  • Unique multiple measurement - allows convenient recording of multiple measuring points
Technical specifications
Product type Gerätetester
Degree of protection (IP) IP40
Surge voltage category CAT II 250 V
Max measured value DC voltage 500 V
Max measured value AC voltage 230 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes