SET METRALINE MF & METRALINE EVSE IT | Gossen Metrawatt

Installation tester SET METRALINE MF & METRALINE EVSE IT, CAT III 600 V, CAT IV 300 V, 0 to 999 MΩ, 550 V (AC)

Order No.: 24K2415
EAN: 4012932137231
MPN:
SET METRALINE MF & METRALINE EVSE IT
M111K
Series: METRALINE MF
SET METRALINE MF & METRALINE EVSE IT Gossen Metrawatt Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
1,535.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,535.10 €

Installation Tester Set, M111K, Gossen Metrawatt

Use the powerful combination of the installation tester METRALINE MF installation tester and the METRALINE EVSE IT adapter for standard-compliant testing of electrical installations and e-charging points.

Features

  • Modern range of functions for all relevant standards
  • Optimized price/performance ratio
  • Easy handling thanks to help function and audio signals
  • From the test to the result with just a few clicks
Technical specifications
Batteries 6 x AA
Product type Installationstester-Set
Surge voltage category CAT III 600 V, CAT IV 300 V
Resistance Range 0 Ohm bis 1999 Ohm
Insulation resistance Max 999 MΩ
Insulation resistance Min 0 MΩ
Max measured value AC voltage 550 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes