STARTERPAKET TECH+ IQ | Gossen Metrawatt
Installation tester STARTERPAKET TECH+ IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)

Test equipment set, M536A, Gossen Metrawatt
Test equipment set "Starter package TECH+ IQ" for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, extension and repeat testing, in particular for compliance with DGUV regulation 3.
Test equipment set "Starter package TECH+ IQ" with PROFITEST MTECH+ IQ and defined accessories for testing the effectiveness of protective measures on fixed electrical installations in accordance with the test standards IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III, The test equipment set "Starter package TECH+ IQ" makes your investment decision easy. With the accessories perfectly tailored to your requirements, the set is particularly suitable for your testing tasks, e.g. within the scope of DGUV regulation 3. Professional recording of test objects and documentation of the test
- Measurement and test sequence - simple creation of the system structure / measure & save / generate protocol
- Preconfigured and self-programmable test sequences for rapid testing of electrical systems
- Storage concept for up to 50,000 data records
- Testing of all current sensitive RCDs and many more
- Protection of the operator by PE detection when used by finger contact
- Selected accessories for upcoming measuring tasks
- Defined accessories for special measuring tasks
- Intuitive user guidance with help function to support upcoming measuring tasks
- All decisive measuring functions - quickly selectable via rotary switch.
- The compact, shockproof housing with integrated rubber protection makes it particularly suitable for mobile use on construction sites and in industrial environments
- Also suitable for international use due to extensive setting options including language
- Four-wire measuring technique - no compensation of the measuring leads required
Testing the effectiveness of protective measures on fixed electrical installations in accordance with IEC 60364-6 (DIN VDE 0100-600), EN 50110-1 (DIN VDE 0105-100) and other country-specific standards. Testing of electric charging stations according to EN 61851-1 (DIN VDE 0122-1). e.g: General electrical installations AC/three-phase current, public institutions, authorities, universities, service providers for DGUV regulation 3 etc.
- Defined accessories for special measuring tasks
- Wide range measuring device for all AC and three-phase networks with voltages from 65 to 500 V and frequencies from 15.4 to 420 Hz
- Loop and mains impedance measurement with DC bias
- Measurement of the insulation resistance with nominal voltage, with variable or increasing test voltage
- Low resistance measurement with automatic polarity reversal
- Testing of residual current protection devices and special RCD circuit breakers (selective S, SRCDs, PRCDs, Schukomat, Sidos, type G/R, AC, A, F, B, B+, EV, MI)
- Testing residual current (RCD) protection circuits in IT networks
- Measuring the grounding resistance (mains operation)
- Standard-compliant testing of e-charging stations according to IEC 61851 in connection with the test adapters PRO-TYP I/II
- Autofunction test sequences
- Bluetooth and USB interface
- Push-Print function - transmission of the measured value after measurement
Ordering information:
- 1 x PROFITEST MTECH+ IQ
- 1 x Protective contact plug insert (country-specific)
- 1 x 2-pole measuring adapter
- 1 x Cable for extension to 3-pole adapter (PRO-A3-II)
- 2 x Crocodile clamps
- 1 x Shoulder strap
- 1 x Set of batteries (Z502H)
- 1 x Charger (Z502R)
- 1 x Quick reference guide
- 1 x Supplement Safety information
- 1 x DAkkS calibration certificate
- 1 x USB interface cable
- 1 x VARIO PLUG SET
- 1 x Set-Probes (test probe set)
- 1 x SORTIMO plastic system case with inlay
- 1 x Software IZYTRONIQ Business Starter
Batteries | AA | |
Product type | Installationstester | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |