EM2289, MID, 4-L, 5(80)A LPWAN | Gossen Metrawatt

Electric meter, 4-wire networks, 400 V, direct connection 5(80) A, support LoRaWAN, (L x W x H) 90 x 72 x 70 mm, EM2289, MID, 4-L, 5(80)A LPWAN

Order No.: 24K2419
EAN: 4012932136418
MPN:
EM2289, MID, 4-L, 5(80)A LPWAN
U2289-V039
EM2289, MID, 4-L, 5(80)A LPWAN Gossen Metrawatt Energy Measurement Image 1
EM2289, MID, 4-L, 5(80)A LPWAN Gossen Metrawatt Energy Measurement Image 2
Image may differ
Unit Price (€ / pc.)
393.89 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
393.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
393.89 €

Energy meter, U2289-V039, Gossen Metrawatt

ENERGYMID EM LPWAN energy meter supporting the LoRaWAN protocol offers the full functionality of a MID-certified energy meter combined with an innovative wireless interface at an attractive price. It is ideally suited for decentralized energy data collection and the Internet of Things. Thanks to wireless communication technology the energy meter makes it possible to collect energy data easily and securely at unprecedented levels. With its wireless interface and MID certification, the meter offers the perfect solution for decentralized, legally compliant energy data acquisition - from energy monitoring to consumption billing - with no cabling and easy installation.

The ENERGYMID LPWAN energy meter supporting the LoRaWAN protocol can be used for decentralized energy data acquisition in all fields of electrical energy supply and provides data for energy monitoring and energy management software via a suitable LoRaWAN infrastructure. Thanks to MID certification, the data can also be used for consumption billing and energy controlling, for example internal cost center allocation.

Features

  • The interface is supplied with power from the measuring voltage, thus eliminating the need for battery replacement
  • Functions update for the interface via FUOTA
  • 4-quadrant measurement: energy import and export
  • Acquisition of THD for current and voltage, as well as for neutral conductor current IN

Applications

  • Decentralized energy data logging for individual production lines or machines
  • Acquisition of decentralized consumers without the need for hardwired communication
  • Can be used in portable meter panels such as construction site power distributors
  • Energy data collection in non-residential buildings for municipalities and cities
  • Shared use of existing infrastructures, in particular within company premises and cities
  • Simple, cost-effective energy data logging and consumption billing for trade fairs, campsites, ports and marinas – wherever decentralized distribution boxes need to be monitored

Scope of delivery

  • 1 x ENERGYMID LPWA energy meter
  • 1 x Short-form Operating Instructions, German/English
  • 1 x Supplement with JOIN information
  • 1 x SMA adapter, socket to socket
Technical specifications
Version 4-Leiter-Netze, 400 V, Direktanschluss 5(80) A, Unterstützung LoRaWAN
Width 72 mm
Weight 300 g
Height 70 mm
Length 90 mm
Product type Energiezähler
Logistics
Country of origin DE
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes