U281C | Gossen Metrawatt

Active energy meter, 1 phase, 5(40) A, M-Bus, (W x H) 18 x 94 mm, U281C

Order No.: 06N6952
EAN: 4012932133967
MPN:
U281C
U281C Gossen Metrawatt Energy Measurement Image 1
U281C Gossen Metrawatt Energy Measurement Image 2
U281C Gossen Metrawatt Energy Measurement Image 3
Image may differ
Unit Price (€ / pc.)
149.94 € *
Available: 0 pcs.
Available in 7 Days: 88 pcs.
Leadtime: 4 Weeks **
Total Price:
149.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.94 €

Active energy meter, U281C, Gossen Metrawatt

The active energy meter of the METRALINE ENERGY series facilitate energy data acquisition for a broad range of applications. Thanks to integrated, expandable interfaces and an extremely compact design, this MID-certified energy meter is the ideal solution where space is extremely limited – and it is cost-effective and feature usual top quality.

Applications

  • Energy monitoring
  • Energy management
  • E-mobility applications
  • Billing
  • Building automation
  • Renewable energy systems
  • Acquisition of energy systems (PV and storage batteries)
  • Consumption billing / cost distribution
Technical specifications
Version 1-phasig, 5(40) A, M-Bus
Width 18 mm
Height 94 mm
Product type Wirkenergiezähler
Logistics
Country of origin IT
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes