U282C | Gossen Metrawatt
Active energy meter, 1 phase, 5(80) A, M-Bus, (W x H) 36 x 90 mm, U282C
Unit Price (€ / pc.)
203.49 € *
Available: 0 pcs.
Available in 7 Days: 95 pcs.
Leadtime: 4 Weeks **
Active energy meter, U282C, Gossen Metrawatt
The active energy meter of the METRALINE ENERGY series facilitate energy data acquisition for a broad range of applications. Thanks to integrated, expandable interfaces and an extremely compact design, this MID-certified energy meter is the ideal solution where space is extremely limited – and it is cost-effective and feature usual top quality.
Applications
- Energy monitoring
- Energy management
- E-mobility applications
- Billing
- Building automation
- Renewable energy systems
- Acquisition of energy systems (PV and storage batteries)
- Consumption billing / cost distribution
Technical specifications
Ausführung | 1-phasig, 5(80) A, M-Bus | |
Breite | 36 mm | |
Höhe | 90 mm | |
Produkt-Art | Wirkenergiezähler |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 90283019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |