U289E | Gossen Metrawatt
Active energy meter, 3 phase, 5(80) A, Modbus RTU, (W x H) 72 x 90 mm, U289E
Unit Price (€ / pc.)
337.96 € *
Available: 0 pcs.
Available in 7 Days: 88 pcs.
Leadtime: 4 Weeks **
Active energy meter, U289E, Gossen Metrawatt
The active energy meter of the METRALINE ENERGY series facilitate energy data acquisition for a broad range of applications. Thanks to integrated, expandable interfaces and an extremely compact design, this MID-certified energy meter is the ideal solution where space is extremely limited – and it is cost-effective and feature usual top quality.
Applications
- Energy monitoring
- Energy management
- E-mobility applications
- Billing
- Building automation
- Renewable energy systems
- Acquisition of energy systems (PV and storage batteries)
- Consumption billing / cost distribution
Technical specifications
Version | 3-phasig, 5(80) A, Modbus RTU | |
Width | 72 mm | |
Height | 90 mm | |
Product type | Wirkenergiezähler |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90283019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |