U289F | Gossen Metrawatt

Active energy meter, 3 phase, 5(80) A, M-Bus, (W x H) 72 x 90 mm, U289F

Order No.: 06N6961
EAN: 4012932134056
MPN:
U289F
U289F Gossen Metrawatt Energy Measurement Image 1
U289F Gossen Metrawatt Energy Measurement Image 2
Image may differ
Unit Price (€ / pc.)
337.96 € *
Available: 0 pcs.
Available in 7 Days: 94 pcs.
Leadtime: 4 Weeks **
Total Price:
337.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
337.96 €

Active energy meter, U289F, Gossen Metrawatt

The active energy meter of the METRALINE ENERGY series facilitate energy data acquisition for a broad range of applications. Thanks to integrated, expandable interfaces and an extremely compact design, this MID-certified energy meter is the ideal solution where space is extremely limited – and it is cost-effective and feature usual top quality.

Applications

  • Energy monitoring
  • Energy management
  • E-mobility applications
  • Billing
  • Building automation
  • Renewable energy systems
  • Acquisition of energy systems (PV and storage batteries)
  • Consumption billing / cost distribution
Technical specifications
Version 3-phasig, 5(80) A, M-Bus
Width 72 mm
Height 90 mm
Product type Wirkenergiezähler
Logistics
Country of origin IT
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes