Z722D | Gossen Metrawatt
Labelling tape cartridge, 18 mm, tape black, font white, 8 m, Z722D
Order No.: 21K5678
EAN: 4012932115178
MPN:
Z722D
Z722D
Unit Price (€ / pc.)
351.05 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 4 Weeks **
Technical specifications
Band color | schwarz | |
Width | 18 mm | |
Suitable for | Drucker | |
Length | 8 m | |
Font color | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 48114190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |