Z722E | Gossen Metrawatt

Labelling tape cartridge, 18 mm, tape black, font white, 8 m, Z722E

Order No.: 21K5679
EAN: 4012932118155
MPN:
Z722E
Z722E
Gossen Metrawatt
Z722E Gossen Metrawatt Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
351.05 € *
Available: 0 pcs.
Available in 7 Days: 26 pcs.
Leadtime: 4 Weeks **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.05 €
Technical specifications
Bandfarbe schwarz
Breite 18 mm
Geeignet für Drucker
Länge 8 m
Schriftfarbe weiß
Logistics
Ursprungsland CN
Zolltarifnummer 48114190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes