Z722S | Gossen Metrawatt
Thermal paper rolls, 122 mm, tape black, 30 m, Z722S
Order No.: 21K5680
EAN: 4012932124958
MPN:
Z722S
Z722S
Unit Price (€ / pc.)
553.35 € *
Available: 0 pcs.
Available in 7 Days: 60 pcs.
Leadtime: 4 Weeks **
Technical specifications
Band color | schwarz | |
Width | 122 mm | |
Suitable for | Etiketten | |
Length | 30 m | |
Material | Magnetisch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |