Z721S | Gossen Metrawatt
Thermal Printer for SECUTEST BASE(10) PRO
Order No.: 21K5677
EAN: 4012932124774
MPN:
Z721S
Z721S
Unit Price (€ / pc.)
1,130.50 € *
Available: 0 pcs.
Available in 7 Days: 87 pcs.
Leadtime: 4 Weeks **
Technical specifications
Version | Thermotransferdrucker | |
Width | 150 mm | |
Height | 60 mm | |
Length | 140 mm | |
Power supply | Akku |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |