FF 16A/1000V | Gossen Metrawatt

Microfuse 10 x 38 mm, 16 A, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, FF 16A/1000V

Order No.: 21K5453
EAN: 4053199921034
MPN:
FF 16A/1000V
Z109B
Series: Z109
FF 16A/1000V Gossen Metrawatt Micro Fuses
Image may differ
Unit Price (€ / pck.)
151.725 € *
Available: 0 pck.
Available in 7 Days: 20 pck.
Leadtime: 4 Weeks **
Total Price:
151.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
151.725 €

Micro fuse, FF 16A/1000V, GMC-I MESS

The FF 16A/1000V is a fuse link for multimeter accessories with a high breaking capacity up to 30 kA.

Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 30 kA
Design 10 x 38 mm
diameter 10 mm
Length 38 mm
Rated voltage (AC) 1 kV
Rated voltage (DC) 1 kV
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes